KNP02SJ0101TB0
303-KNP02SJ0101TB0
KNP02SJ0101TB0
Mfr.:
Description:
Wirewound Resistors - Through Hole KNP 2W-S (5.0x12.0) 5% PT-52mm T/R-2500
Wirewound Resistors - Through Hole KNP 2W-S (5.0x12.0) 5% PT-52mm T/R-2500
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2500) | ||
| Rp972 | Rp2.430.000 | |
| Rp862 | Rp8.620.000 | |
| Rp771 | Rp19.275.000 | |
| Rp660 | Rp33.000.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
