SP123WF3602T2E
Images are for reference only
See Product Specifications
See Product Specifications
303-SP123WF3602T2E
SP123WF3602T2E
Mfr.:
Description:
Thick Film Resistors - SMD RMC SP12 (2512) 3W 1% T/R-2000
Thick Film Resistors - SMD RMC SP12 (2512) 3W 1% T/R-2000
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2000) | ||
| Rp2.440 | Rp4.880.000 | |
| Rp2.220 | Rp22.200.000 | |
| Rp2.036 | Rp48.864.000 | |
| Rp1.853 | Rp92.650.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
