SP174WF2051T2E

Images are for reference only
See Product Specifications
See Product Specifications
303-SP174WF2051T2E
SP174WF2051T2E
Mfr.:
Royalohm
Description:
Thick Film Resistors - SMD RMC SP17 (2817) 4W 1% T/R-2000
Thick Film Resistors - SMD RMC SP17 (2817) 4W 1% T/R-2000
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
 
-
Factory Lead Time:
-
4 Weeks Estimated factory production time.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Full Reel (Order in multiples of 2000) | ||
Rp3.644 | Rp7.288.000 | |
Rp3.241 | Rp12.964.000 | |
Rp2.908 | Rp29.080.000 |
Similar Products
Datasheet
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99