SP276WF2554T1E
Images are for reference only
See Product Specifications
See Product Specifications
303-SP276WF2554T1E
SP276WF2554T1E
Mfr.:
Description:
Thick Film Resistors - SMD RMC SP27 (4527) 6W 1% T/R-1000
Thick Film Resistors - SMD RMC SP27 (4527) 6W 1% T/R-1000
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
4 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp9.393 | Rp37.572.000 | |
| Rp8.604 | Rp43.020.000 | |
| Rp8.146 | Rp81.460.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
