100PK100MEFC10X16

Rubycon
232-100PK100MEFC10X1
100PK100MEFC10X16

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.677 Rp14.677
Rp9.833 Rp98.330
Rp6.641 Rp664.100
Rp5.082 Rp2.541.000
Rp4.385 Rp4.385.000
Rp4.165 Rp8.330.000

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
100 VDC
10 mm
16 mm
5 mm
General Purpose Electrolytic Capacitors
20 %
- 40 C
+ 85 C
Cut
Radial
PK
Brand: Rubycon
Dissipation Factor DF: 0.1
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.