10YXM220MEFR6.3X11

Rubycon
232-10YXM220MEFR63X1
10YXM220MEFR6.3X11

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.069

Stock:
1.069 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.705 Rp7.705
Rp4.073 Rp40.730
Rp3.064 Rp306.400
Rp2.385 Rp1.192.500
Rp1.688 Rp3.376.000
Rp1.559 Rp6.236.000

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
220 uF
10 VDC
6.3 mm
11 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
210 mA
- 40 C
+ 105 C
Cut
Radial
YXM
Brand: Rubycon
Dissipation Factor DF: 0.45
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.