16MF155MA13216
Images are for reference only
See Product Specifications
See Product Specifications
232-16MF155MA13216
16MF155MA13216
Mfr.:
Description:
Film Capacitors 3216 16VDC 1.5uF 20%
Film Capacitors 3216 16VDC 1.5uF 20%
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2000) | ||
| Rp33.206 | Rp66.412.000 | |
| Rp32.656 | Rp130.624.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
