16MF474MZ22012
Images are for reference only
See Product Specifications
See Product Specifications
232-16MF474MZ22012
16MF474MZ22012
Mfr.:
Description:
Film Capacitors 2012 16VDC 0.47uF 20%
Film Capacitors 2012 16VDC 0.47uF 20%
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp21.098 | Rp63.294.000 | |
| Rp20.731 | Rp124.386.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250045
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322510
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
