25TRV1000M12.5X13.5

Rubycon
232-25TRV1000M125X13
25TRV1000M12.5X13.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.600
Expected 08/10/2027
Factory Lead Time:
80
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.160 Rp38.160
Rp25.134 Rp251.340
Rp19.630 Rp981.500
Rp17.209 Rp1.720.900
Full Reel (Order in multiples of 200)
Rp17.209 Rp3.441.800
Rp15.319 Rp6.127.600
Rp14.622 Rp14.622.000

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
1000 uF
25 VDC
12.5 mm (0.492 in)
13.5 mm (0.531 in)
10000 Hour
Aluminum Electrolytic Capacitors
20 %
950 mA
- 40 C
+ 105 C
TRV
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.