35ZLS560MEFC10X20

Rubycon
232-35ZLS560MEFC10X2
35ZLS560MEFC10X20

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
- 40 C
+ 105 C
Brand: Rubycon
Capacitance: 560 uF
Diameter: 10 mm
Dissipation Factor DF: 0.12
Lead Spacing: 5 mm
Lead Style: Cut
Length: 20 mm
Life: 6000 Hour
Product: General Purpose Electrolytic Capacitors
Product Type: Electrolytic Capacitors
Ripple Current: 1.72 A
Series: ZLS
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: PC Pin
Tolerance: 20 %
Voltage Rating DC: 35 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZLS Radial Lead Aluminum Electrolytic Capacitors

Rubycon ZLS Radial Lead Aluminum Electrolytic Capacitors feature a 10VDC to 35VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The ZLS series offers low impedance and a 900mA to 3570mA rated ripple current. Rubycon ZLS Radial Lead Aluminum Electrolytic Capacitors have a 8mm x 11.5mm to 12.5mm x 35mm dimensions range. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.328 Rp16.328
Rp8.292 Rp82.920
Rp7.448 Rp744.800
Rp5.779 Rp2.889.500
Rp5.320 Rp5.320.000
Rp4.917 Rp9.834.000