400HXG680MEFCSN35X50
Images are for reference only
See Product Specifications
See Product Specifications
232-XG680MEFCSN35X50
400HXG680MEFCSN35X50
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Snap In 400V 680uF 105C 20%
Aluminium Electrolytic Capacitors - Snap In 400V 680uF 105C 20%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp283.629 | Rp283.629 | |
| Rp202.173 | Rp2.021.730 | |
| Rp157.776 | Rp7.888.800 | |
| Rp142.182 | Rp14.218.200 | |
| Rp135.027 | Rp67.513.500 | |
| Rp132.275 | Rp132.275.000 | |
| 2.000 | Quote |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220040
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- MXHTS:
- 8532220499
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
