450VXT680MEFCSN30X50
Images are for reference only
See Product Specifications
See Product Specifications
232-450VXT680SN30X50
450VXT680MEFCSN30X50
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Snap In 450VDC 680uF 20%
Aluminium Electrolytic Capacitors - Snap In 450VDC 680uF 20%
Datasheet:
In Stock: 134
-
Stock:
-
134 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp375.910 | Rp375.910 | |
| Rp283.446 | Rp2.834.460 | |
| Rp253.542 | Rp12.677.100 | |
| Rp247.304 | Rp24.730.400 | |
| Rp212.263 | Rp106.131.500 |
Datasheet
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220040
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Indonesia
