770760

SCS
517-770760
770760

Mfr.:

Description:
Antistatic Control Products Resistance Pro Meter Kit

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.079.244 Rp36.079.244
10 Quote

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:
Testers
Surface Resistance Test Kit
Brand: SCS
Description/Function: Resistance Pro Meter Kit is an Instrument Designed to Measure Resistance Point-to-Point (Rtt) or Surface to Ground (Rtg). Includes Adapter, Battery, Cables, Case, Certificate, Clip, Electrodes, Measurement Location Lables
Product Type: Anti-Static Control Products
Series: Resistance Pro
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390100
ECCN:
EAR99

SCS Resistance Pro Meter Kit

Desco SCS Resistance Pro Meter Kit is an instrument designed to measure resistance point-to-point (Rtt) or surface-to-ground (Rtg). This pro meter kit's test functions include resistance measurement accuracy of ±10% and <1 x 103Ω to >1 x 1012Ω resistance range. Other test functions include under load voltages of 10V ±5% and 100V ±5% and an electrification period of approximately 15 seconds. The resistance pro meter kit is also capable of measuring relative humidity and ambient temperature.