ASRM12JA1M00

SEI Stackpole
708-ASRM12JA1M00
ASRM12JA1M00

Mfr.:

Description:
Metal Film Resistors - Through Hole RES, SURGE, 1/2W, 1 Mohm, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp1.559 Rp3.118.000
Rp1.358 Rp5.432.000
Rp1.266 Rp10.128.000

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Metal Film Resistors - Through Hole
ASRM
500 mW (1/2 W)
5 %
0 PPM/C, - 1800 PPM/C
- 55 C
+ 155 C
2 kV
3 mm
9 mm
Axial
Reel
Metal Film Resistors
Anti-Surge Resistor
Application: Anti-Surge
Brand: SEI Stackpole
Lead Diameter: 0.7 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.