CB7JB1R20
Images are for reference only
See Product Specifications
See Product Specifications
708-CB7JB1R20
CB7JB1R20
Mfr.:
Description:
Wirewound Resistors - Through Hole RES, WW, 7W, 1.2 ohm, 5%
Wirewound Resistors - Through Hole RES, WW, 7W, 1.2 ohm, 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.807 | Rp4.807.000 | |
| Rp4.587 | Rp22.935.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
