CF12JA5K60
Images are for reference only
See Product Specifications
See Product Specifications
708-CF12JA5K60
CF12JA5K60
Mfr.:
Description:
Carbon Film Resistors - Through Hole RES, CF, 1/2W, 5.6 Kohm, 5%
Carbon Film Resistors - Through Hole RES, CF, 1/2W, 5.6 Kohm, 5%
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.6.000 Can Dispatch in 20 Days
-
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Ammo Pack (Order in multiples of 2000) | ||
| Rp257 | Rp514.000 | |
| Rp220 | Rp880.000 | |
| Rp202 | Rp1.616.000 | |
Alternative Packaging
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533100000
- USHTS:
- 8533100065
- JPHTS:
- 853310000
- KRHTS:
- 8533100000
- TARIC:
- 8533100000
- BRHTS:
- 85331000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
