CF14JT30K0
Images are for reference only
See Product Specifications
See Product Specifications
708-CF14JT30K0
CF14JT30K0
Mfr.:
Description:
Carbon Film Resistors - Through Hole 30KOhms 1/4W 5% Std Carbon
Carbon Film Resistors - Through Hole 30KOhms 1/4W 5% Std Carbon
Datasheet:
In Stock: 10.951
-
Stock:
-
10.951 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.835 | Rp1.835 | |
| Rp495 | Rp4.950 | |
| Rp367 | Rp9.175 | |
| Rp330 | Rp33.000 | |
| Rp275 | Rp68.750 | |
| Rp238 | Rp119.000 | |
| Rp220 | Rp220.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp165 | Rp825.000 | |
| Rp147 | Rp1.470.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533100000
- USHTS:
- 8533100065
- JPHTS:
- 853310000
- KRHTS:
- 8533100000
- TARIC:
- 8533100000
- BRHTS:
- 85331000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
