CF18JT12K0
Images are for reference only
See Product Specifications
See Product Specifications
708-CF18JT12K0
CF18JT12K0
Mfr.:
Description:
Carbon Film Resistors - Through Hole 12KOhms 1/8W 5% Std Carbon
Carbon Film Resistors - Through Hole 12KOhms 1/8W 5% Std Carbon
Datasheet:
In Stock: 18.712
-
Stock:
-
18.712 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.835 | Rp1.835 | |
| Rp422 | Rp4.220 | |
| Rp312 | Rp7.800 | |
| Rp275 | Rp27.500 | |
| Rp238 | Rp59.500 | |
| Rp202 | Rp101.000 | |
| Rp183 | Rp183.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp128 | Rp640.000 | |
| Rp110 | Rp1.100.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533100000
- USHTS:
- 8533100065
- JPHTS:
- 853310000
- KRHTS:
- 8533100000
- TARIC:
- 8533100000
- BRHTS:
- 85331000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
