CFM12JT200R
Images are for reference only
See Product Specifications
See Product Specifications
708-CFM12JT200R
CFM12JT200R
Mfr.:
Description:
Carbon Film Resistors - Through Hole 200Ohms 1/2W 5% Mini Carbon
Carbon Film Resistors - Through Hole 200Ohms 1/2W 5% Mini Carbon
Datasheet:
In Stock: 14.885
-
Stock:
-
14.885 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp587 | Rp5.870 | |
| Rp440 | Rp11.000 | |
| Rp385 | Rp38.500 | |
| Rp330 | Rp82.500 | |
| Rp294 | Rp147.000 | |
| Rp257 | Rp257.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp183 | Rp915.000 | |
| Rp165 | Rp1.650.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533100000
- USHTS:
- 8533100065
- JPHTS:
- 853310000
- KRHTS:
- 8533100000
- TARIC:
- 8533100000
- BRHTS:
- 85331000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
