CFM14JT470K
Images are for reference only
See Product Specifications
See Product Specifications
708-CFM14JT470K
CFM14JT470K
Mfr.:
Description:
Carbon Film Resistors - Through Hole 470KOhms 1/4W 5% Mini Carbon
Carbon Film Resistors - Through Hole 470KOhms 1/4W 5% Mini Carbon
Datasheet:
In Stock: 14.968
-
Stock:
-
14.968 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp550 | Rp5.500 | |
| Rp404 | Rp10.100 | |
| Rp349 | Rp34.900 | |
| Rp294 | Rp73.500 | |
| Rp275 | Rp137.500 | |
| Rp238 | Rp238.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp165 | Rp825.000 | |
| Rp147 | Rp1.470.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533100000
- USHTS:
- 8533100065
- JPHTS:
- 853310000
- KRHTS:
- 8533100000
- TARIC:
- 8533100000
- BRHTS:
- 85331000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
