CSNL2010FT39L0
Images are for reference only
See Product Specifications
See Product Specifications
708-CSNL2010FT39L0
CSNL2010FT39L0
Mfr.:
Description:
Current Sense Resistors - SMD RES SHUNT, 2010, 0.039 ohm, 1%, 1.5W
Current Sense Resistors - SMD RES SHUNT, 2010, 0.039 ohm, 1%, 1.5W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2000) | ||
| Rp3.541 | Rp7.082.000 | |
| Rp3.504 | Rp14.016.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
