CSNL2512FT39L0
Images are for reference only
See Product Specifications
See Product Specifications
708-CSNL2512FT39L0
CSNL2512FT39L0
Mfr.:
Description:
Current Sense Resistors - SMD 0.039Ohms 2512 3W 50ppm 1% Metal Plate
Current Sense Resistors - SMD 0.039Ohms 2512 3W 50ppm 1% Metal Plate
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 6.842
-
Stock:
-
6.842 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.925 | Rp11.925 | |
| Rp7.650 | Rp76.500 | |
| Rp5.797 | Rp144.925 | |
| Rp5.192 | Rp519.200 | |
| Rp4.513 | Rp1.128.250 | |
| Rp4.110 | Rp2.055.000 | |
| Rp3.743 | Rp3.743.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp3.174 | Rp12.696.000 | |
| Rp2.954 | Rp23.632.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
