CSR0805FT75L0
Images are for reference only
See Product Specifications
See Product Specifications
708-CSR0805FT75L0
CSR0805FT75L0
Mfr.:
Description:
Current Sense Resistors - SMD RES CS, 0805, 0.075 ohm, 1%, 0.25W
Current Sense Resistors - SMD RES CS, 0805, 0.075 ohm, 1%, 0.25W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 5000) | ||
| Rp1.780 | Rp8.900.000 | |
| Rp1.651 | Rp16.510.000 | |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp7.155
Min:
1
Similar Products
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
