CSR0805FTR100
Images are for reference only
See Product Specifications
See Product Specifications
708-CSR0805FTR100
CSR0805FTR100
Mfr.:
Description:
Current Sense Resistors - SMD RES CS, 0805, 0.1 ohm, 1%, 0.25W
Current Sense Resistors - SMD RES CS, 0805, 0.1 ohm, 1%, 0.25W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.137 | Rp5.137 | |
| Rp3.321 | Rp33.210 | |
| Rp2.477 | Rp61.925 | |
| Rp2.202 | Rp220.200 | |
| Rp1.890 | Rp472.500 | |
| Rp1.633 | Rp816.500 | |
| Rp1.431 | Rp1.431.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.229 | Rp6.145.000 | |
| Rp1.137 | Rp11.370.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
