CSR1206FK20L0
Images are for reference only
See Product Specifications
See Product Specifications
708-CSR1206FK20L0
CSR1206FK20L0
Mfr.:
Description:
Current Sense Resistors - SMD 0.02Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200
Current Sense Resistors - SMD 0.02Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
34.919Expected 24/08/2026
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.256 | Rp8.256 | |
| Rp5.265 | Rp52.650 | |
| Rp3.963 | Rp99.075 | |
| Rp3.541 | Rp354.100 | |
| Rp3.064 | Rp766.000 | |
| Rp2.770 | Rp1.385.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp2.183 | Rp2.183.000 | |
| Rp1.981 | Rp9.905.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp9.173
Min:
1
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
