CSR1206FKR300
Images are for reference only
See Product Specifications
See Product Specifications
708-CSR1206FKR300
CSR1206FKR300
Mfr.:
Description:
Current Sense Resistors - SMD 0.3Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200
Current Sense Resistors - SMD 0.3Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200
Datasheet:
In Stock: 739
-
Stock:
-
739Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
12.000
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.687 | Rp5.687 | |
| Rp3.651 | Rp36.510 | |
| Rp2.734 | Rp68.350 | |
| Rp2.367 | Rp236.700 | |
| Rp1.981 | Rp495.250 | |
| Rp1.633 | Rp816.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp1.413 | Rp1.413.000 | |
| Rp1.229 | Rp6.145.000 | |
| Rp1.137 | Rp11.370.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
