CSR1206FTR500
Images are for reference only
See Product Specifications
See Product Specifications
708-CSR1206FTR500
CSR1206FTR500
Mfr.:
Description:
Current Sense Resistors - SMD 0.5Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200
Current Sense Resistors - SMD 0.5Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200
Datasheet:
In Stock: 2.258
-
Stock:
-
2.258Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
60.000Expected 31/08/2026
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.036 | Rp4.036 | |
| Rp2.623 | Rp26.230 | |
| Rp1.945 | Rp48.625 | |
| Rp1.725 | Rp172.500 | |
| Rp1.486 | Rp371.500 | |
| Rp1.174 | Rp587.000 | |
| Rp1.027 | Rp1.027.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp807 | Rp4.035.000 | |
| Rp752 | Rp7.520.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp3.486
Min:
1
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
