CSRF1206FT25L0
Images are for reference only
See Product Specifications
See Product Specifications
708-CSRF1206FT25L0
CSRF1206FT25L0
Mfr.:
Description:
Current Sense Resistors - SMD 0.025Ohms 1206 1W 100ppm 1% Foil/Cer AEC-Q200
Current Sense Resistors - SMD 0.025Ohms 1206 1W 100ppm 1% Foil/Cer AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp13.943 | Rp13.943 | |
| Rp7.889 | Rp78.890 | |
| Rp6.403 | Rp160.075 | |
| Rp4.788 | Rp478.800 | |
| Rp4.165 | Rp1.041.250 | |
| Rp3.779 | Rp1.889.500 | |
| Rp3.064 | Rp3.064.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.844 | Rp14.220.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
