CSRN2010JKR100
Images are for reference only
See Product Specifications
See Product Specifications
708-CSRN2010JKR100
CSRN2010JKR100
Mfr.:
Description:
Current Sense Resistors - SMD RES CS, 2010, 0.1 ohm, 5%, 1W
Current Sense Resistors - SMD RES CS, 2010, 0.1 ohm, 5%, 1W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp1.761 | Rp1.761.000 | |
| Rp1.523 | Rp7.615.000 | |
| Rp1.413 | Rp14.130.000 | |
Similar Products
Datasheet
Other
PCN
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
