CSRN2512FTR620
Images are for reference only
See Product Specifications
See Product Specifications
708-CSRN2512FTR620
CSRN2512FTR620
Mfr.:
Description:
Current Sense Resistors - SMD RES CS, 2512, 0.62 ohm, 1%, 2W
Current Sense Resistors - SMD RES CS, 2512, 0.62 ohm, 1%, 2W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp1.706 | Rp6.824.000 | |
| Rp1.651 | Rp13.208.000 | |
Similar Products
Datasheet
Other
PCN
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
