CSRT0805DTR750
Images are for reference only
See Product Specifications
See Product Specifications
708-CSRT0805DTR750
CSRT0805DTR750
Mfr.:
Description:
Current Sense Resistors - SMD 750mOhms 0.5W 50ppm 0805 0.5% AEC-Q200
Current Sense Resistors - SMD 750mOhms 0.5W 50ppm 0805 0.5% AEC-Q200
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.605 | Rp6.605 | |
| Rp4.807 | Rp48.070 | |
| Rp3.541 | Rp88.525 | |
| Rp1.926 | Rp192.600 | |
| Rp1.596 | Rp399.000 | |
| Rp1.339 | Rp669.500 | |
| Rp1.211 | Rp1.211.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp954 | Rp4.770.000 | |
| Rp881 | Rp8.810.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Models
Specification Sheets
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
