CSRT2512FT4R30
Images are for reference only
See Product Specifications
See Product Specifications
708-CSRT2512FT4R30
CSRT2512FT4R30
Mfr.:
Description:
Current Sense Resistors - SMD RES, CS, 2512, 4.3 ohm, 1%, 3W
Current Sense Resistors - SMD RES, CS, 2512, 4.3 ohm, 1%, 3W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp2.385 | Rp9.540.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
