CSS0805FT10L0
Images are for reference only
See Product Specifications
See Product Specifications
708-CSS0805FT10L0
CSS0805FT10L0
Mfr.:
Description:
Current Sense Resistors - SMD 0.01Ohms 0805 0.5W 100ppm 1% Met Alloy AEC-Q200
Current Sense Resistors - SMD 0.01Ohms 0805 0.5W 100ppm 1% Met Alloy AEC-Q200
Datasheet:
In Stock: 9.602
-
Stock:
-
9.602 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.705 | Rp7.705 | |
| Rp4.862 | Rp48.620 | |
| Rp3.669 | Rp91.725 | |
| Rp3.321 | Rp332.100 | |
| Rp2.880 | Rp720.000 | |
| Rp2.568 | Rp1.284.000 | |
| Rp2.330 | Rp2.330.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.202 | Rp11.010.000 | |
| Rp1.780 | Rp17.800.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Indonesia
