CSS2725FTL300
Images are for reference only
See Product Specifications
See Product Specifications
708-CSS2725FTL300
CSS2725FTL300
Mfr.:
Description:
Current Sense Resistors - SMD 0.0003Ohms 2725 4W 50ppm 1% Met Alloy AEC-Q200
Current Sense Resistors - SMD 0.0003Ohms 2725 4W 50ppm 1% Met Alloy AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp31.922,04 | Rp31.922,04 | |
| Rp21.097,90 | Rp210.979,00 | |
| Rp16.272,90 | Rp406.822,50 | |
| Rp14.713,49 | Rp1.471.349,00 | |
| Rp12.988,97 | Rp3.247.242,50 | |
| Rp11.906,55 | Rp5.953.275,00 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp9.796,76 | Rp9.796.760,00 | |
| Rp9.705,03 | Rp48.525.150,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
