CSS2725FTL500
Images are for reference only
See Product Specifications
See Product Specifications
708-CSS2725FTL500
CSS2725FTL500
Mfr.:
Description:
Current Sense Resistors - SMD 0.005Ohms 2725 4W 50ppm 1% Met Alloy AEC-Q200
Current Sense Resistors - SMD 0.005Ohms 2725 4W 50ppm 1% Met Alloy AEC-Q200
Datasheet:
In Stock: 6.120
-
Stock:
-
6.120 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp28.987 | Rp28.987 | |
| Rp19.263 | Rp192.630 | |
| Rp14.750 | Rp368.750 | |
| Rp13.319 | Rp1.331.900 | |
| Rp11.741 | Rp2.935.250 | |
| Rp10.769 | Rp5.384.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp9.228 | Rp9.228.000 | |
| Rp8.916 | Rp44.580.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
