HMC0805JT100M
Images are for reference only
See Product Specifications
See Product Specifications
708-HMC0805JT100M
HMC0805JT100M
Mfr.:
Description:
Thick Film Resistors - SMD 100MOhms 0805 0.125W 5% High Value
Thick Film Resistors - SMD 100MOhms 0805 0.125W 5% High Value
Datasheet:
In Stock: 5.567
-
Stock:
-
5.567 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.889 | Rp7.889 | |
| Rp3.192 | Rp31.920 | |
| Rp2.844 | Rp284.400 | |
| Rp2.495 | Rp623.750 | |
| Rp2.293 | Rp1.146.500 | |
| Rp2.128 | Rp2.128.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.853 | Rp9.265.000 | |
| Rp1.743 | Rp17.430.000 | |
| Rp1.651 | Rp41.275.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
