HVCB0603FDC100M
Images are for reference only
See Product Specifications
See Product Specifications
708-HVCB0603FDC100M
HVCB0603FDC100M
Mfr.:
Description:
Thick Film Resistors - SMD 100MOhms 0603 0.06W 1% 50ppm Hi Volt Solder Wrap
Thick Film Resistors - SMD 100MOhms 0603 0.06W 1% 50ppm Hi Volt Solder Wrap
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
3.818
-
Factory Lead Time:
-
13Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp79.622 | Rp79.622 | |
| Rp59.808 | Rp598.080 | |
| Rp55.221 | Rp1.380.525 | |
| Rp52.653 | Rp2.632.650 | |
| Rp50.635 | Rp5.063.500 | |
| Full Reel (Order in multiples of 500) | ||
| Rp46.966 | Rp23.483.000 | |
| Rp45.498 | Rp45.498.000 | |
| Rp44.948 | Rp112.370.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
