HVCB0603FDC1M00
Images are for reference only
See Product Specifications
See Product Specifications
708-HVCB0603FDC1M00
HVCB0603FDC1M00
Mfr.:
Description:
Thick Film Resistors - SMD RES, HV, 0603, 1 Mohm, 1%, 50 ppm, 0.06W
Thick Film Resistors - SMD RES, HV, 0603, 1 Mohm, 1%, 50 ppm, 0.06W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp63.661 | Rp31.830.500 | |
| Rp62.560 | Rp62.560.000 | |
| Rp62.009 | Rp155.022.500 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
