HVCB0603FDD22M0
Images are for reference only
See Product Specifications
See Product Specifications
708-HVCB0603FDD22M0
HVCB0603FDD22M0
Mfr.:
Description:
Thick Film Resistors - SMD RES, HV, 0603, 22 Mohm, 1%, 100 ppm, 0.06W
Thick Film Resistors - SMD RES, HV, 0603, 22 Mohm, 1%, 100 ppm, 0.06W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp55.955 | Rp27.977.500 | |
| Rp55.588 | Rp55.588.000 | |
| Rp55.405 | Rp138.512.500 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
