HVCB0603FKD20M0

SEI Stackpole
708-HVCB0603FKD20M0
HVCB0603FKD20M0

Mfr.:

Description:
Thick Film Resistors - SMD RES, HV, 0603, 20 Mohm, 1%, 100 ppm, 0.06W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp54.304 Rp54.304.000
Rp54.121 Rp108.242.000

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
HVCB
20 MOhms
60 mW
1 %
100 PPM / C
- 55 C
+ 150 C
400 V
0603
1608
1.6 mm (0.063 in)
0.79 mm (0.031 in)
0.51 mm (0.02 in)
High Voltage
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.