HVCB1206DDC10M0

SEI Stackpole
708-HVCB1206DDC10M0
HVCB1206DDC10M0

Mfr.:

Description:
Thick Film Resistors - SMD RES, HV, 1206, 10 Mohm, 0.5%, 50 ppm, 0.33W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
Rp69.898 Rp34.949.000
Rp69.348 Rp69.348.000
Rp69.164 Rp172.910.000

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
HVCB
10 MOhms
330 mW (1/3 W)
0.5 %
50 PPM / C
- 55 C
+ 150 C
1.5 kV
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.76 mm (0.03 in)
High Voltage
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.