KAL10FB3K60
Images are for reference only
See Product Specifications
See Product Specifications
708-KAL10FB3K60
KAL10FB3K60
Mfr.:
Description:
Wirewound Resistors - Chassis Mount 3.6kOhms 10W 20ppm Screw Aluminum
Wirewound Resistors - Chassis Mount 3.6kOhms 10W 20ppm Screw Aluminum
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
25 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp89.528 | Rp89.528 | |
| Rp55.221 | Rp552.210 | |
| Rp49.901 | Rp1.247.525 | |
| Rp39.627 | Rp3.962.700 | |
| Rp34.490 | Rp8.622.500 | |
| Rp33.206 | Rp16.603.000 | |
| Rp32.289 | Rp32.289.000 | |
| Rp31.922 | Rp79.805.000 | |
| Rp31.555 | Rp157.775.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
