KAL10JB2R20
Images are for reference only
See Product Specifications
See Product Specifications
708-KAL10JB2R20
KAL10JB2R20
Mfr.:
Description:
Wirewound Resistors - Chassis Mount 2.2Ohms 10W 50ppm Screw Aluminum
Wirewound Resistors - Chassis Mount 2.2Ohms 10W 50ppm Screw Aluminum
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp78.704 | Rp78.704 | |
| Rp48.617 | Rp486.170 | |
| Rp43.663 | Rp1.091.575 | |
| Rp34.857 | Rp3.485.700 | |
| Rp30.454 | Rp7.613.500 | |
| Rp28.069 | Rp140.345.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
