KAL25FB56R0
Images are for reference only
See Product Specifications
See Product Specifications
708-KAL25FB56R0
KAL25FB56R0
Mfr.:
Description:
Wirewound Resistors - Chassis Mount 56Ohms 25W 20ppm Screw Aluminum
Wirewound Resistors - Chassis Mount 56Ohms 25W 20ppm Screw Aluminum
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
25 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp104.389 | Rp104.389 | |
| Rp65.312 | Rp653.120 | |
| Rp60.909 | Rp1.522.725 | |
| Rp47.883 | Rp4.788.300 | |
| Rp41.279 | Rp10.319.750 | |
| Rp39.994 | Rp19.997.000 | |
| Rp39.077 | Rp39.077.000 | |
| Rp38.343 | Rp95.857.500 | |
| Rp37.976 | Rp189.880.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
