KAL25JB200R
Images are for reference only
See Product Specifications
See Product Specifications
708-KAL25JB200R
KAL25JB200R
Mfr.:
Description:
Wirewound Resistors - Chassis Mount 200Ohms 25W 20ppm Screw Aluminum
Wirewound Resistors - Chassis Mount 200Ohms 25W 20ppm Screw Aluminum
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
25 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp97.050 | Rp97.050 | |
| Rp60.542 | Rp605.420 | |
| Rp56.506 | Rp1.412.650 | |
| Rp44.397 | Rp4.439.700 | |
| Rp38.527 | Rp9.631.750 | |
| Rp37.242 | Rp18.621.000 | |
| Rp36.325 | Rp36.325.000 | |
| Rp35.775 | Rp89.437.500 | |
| Rp35.408 | Rp177.040.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
