KAL25JB30R0
Images are for reference only
See Product Specifications
See Product Specifications
708-KAL25JB30R0
KAL25JB30R0
Mfr.:
Description:
Wirewound Resistors - Chassis Mount RES, WW, ALUM, 25W, 30 ohm, 5%
Wirewound Resistors - Chassis Mount RES, WW, ALUM, 25W, 30 ohm, 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
25 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp37.609 | Rp9.402.250 | |
| Rp37.059 | Rp18.529.500 | |
| Rp36.509 | Rp36.509.000 | |
| Rp36.142 | Rp90.355.000 | |
| Rp35.041 | Rp175.205.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
