KAL50JB620R
Images are for reference only
See Product Specifications
See Product Specifications
708-KAL50JB620R
KAL50JB620R
Mfr.:
Description:
Wirewound Resistors - Chassis Mount 620Ohms 50W 20ppm Screw Aluminum
Wirewound Resistors - Chassis Mount 620Ohms 50W 20ppm Screw Aluminum
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp115.580 | Rp115.580 | |
| Rp72.283 | Rp722.830 | |
| Rp67.330 | Rp1.683.250 | |
| Rp53.020 | Rp5.302.000 | |
| Rp45.682 | Rp11.420.500 | |
| Rp44.030 | Rp22.015.000 | |
| Rp43.113 | Rp43.113.000 | |
| Rp42.196 | Rp105.490.000 | |
| Rp41.829 | Rp209.145.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
