KAL50JB6K80
Images are for reference only
See Product Specifications
See Product Specifications
708-KAL50JB6K80
KAL50JB6K80
Mfr.:
Description:
Wirewound Resistors - Chassis Mount 6.8kOhms 50W 20ppm Screw Aluminum
Wirewound Resistors - Chassis Mount 6.8kOhms 50W 20ppm Screw Aluminum
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
25 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp123.102 | Rp123.102 | |
| Rp76.870 | Rp768.700 | |
| Rp71.733 | Rp1.793.325 | |
| Rp56.506 | Rp5.650.600 | |
| Rp48.433 | Rp12.108.250 | |
| Rp46.782 | Rp23.391.000 | |
| Rp45.682 | Rp45.682.000 | |
| Rp44.948 | Rp112.370.000 | |
| 5.000 | Quote |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
