LVM5JB15L0
Images are for reference only
See Product Specifications
See Product Specifications
708-LVM5JB15L0
LVM5JB15L0
Mfr.:
Description:
Current Sense Resistors - Through Hole RES, 5W, 0.015 ohm, 5%, VERT MT
Current Sense Resistors - Through Hole RES, 5W, 0.015 ohm, 5%, VERT MT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.521 | Rp5.760.500 | |
| Rp11.044 | Rp11.044.000 | |
| Rp10.090 | Rp50.450.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
