MGM3FT15M0
Images are for reference only
See Product Specifications
See Product Specifications
708-MGM3FT15M0
MGM3FT15M0
Mfr.:
Description:
Thick Film Resistors - Through Hole RES, MG, 3W, 15 Mohm, 1%
Thick Film Resistors - Through Hole RES, MG, 3W, 15 Mohm, 1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp7.412 | Rp7.412.000 | |
| Rp7.155 | Rp14.310.000 | |
| Rp7.063 | Rp35.315.000 | |
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
